Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
3.81mm
Series
MCO 1.5/ 7-GL-3.81
Termination Method
Solder
Voltage Rating
200.0 V
Contact Material
Tin
Country of Origin
Poland
Stock information temporarily unavailable.
€ 287.00
€ 5.74 Each (In a Box of 50) (ex VAT)
€ 341.53
€ 6.831 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 7-GL-3.81, 7 Way, Pluggable Terminal Block, Header, Solder Termination, 1861772
50
€ 287.00
€ 5.74 Each (In a Box of 50) (ex VAT)
€ 341.53
€ 6.831 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 7-GL-3.81, 7 Way, Pluggable Terminal Block, Header, Solder Termination, 1861772
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
3.81mm
Series
MCO 1.5/ 7-GL-3.81
Termination Method
Solder
Voltage Rating
200.0 V
Contact Material
Tin
Country of Origin
Poland