E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact ZEC 1.5/ 5-ST-5.0 C2 R1.5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Spring Cage Termination

RS Stock No.: 859-7372Brand: Phoenix ContactManufacturers Part No.: 1883077
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

630 V

Series

ZEC 1.5/ 5-ST-5.0 C2 R1.5

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 201.00

€ 4.02 Each (In a Box of 50) (ex VAT)

€ 239.19

€ 4.784 Each (In a Box of 50) (inc. VAT)

Phoenix Contact ZEC 1.5/ 5-ST-5.0 C2 R1.5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Spring Cage Termination

€ 201.00

€ 4.02 Each (In a Box of 50) (ex VAT)

€ 239.19

€ 4.784 Each (In a Box of 50) (inc. VAT)

Phoenix Contact ZEC 1.5/ 5-ST-5.0 C2 R1.5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

630 V

Series

ZEC 1.5/ 5-ST-5.0 C2 R1.5

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more