Phoenix Contact PT Series PCB Terminal Block, 18-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0601Brand: Phoenix ContactManufacturers Part No.: 1987656
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

18

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland

€ 356.50

€ 7.13 Each (In a Pack of 50) (ex VAT)

€ 424.24

€ 8.485 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 18-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

€ 356.50

€ 7.13 Each (In a Pack of 50) (ex VAT)

€ 424.24

€ 8.485 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 18-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

18

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland