E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PT Series PCB Terminal Block, 15-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0611Brand: Phoenix ContactManufacturers Part No.: 1987850
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

15

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland

Stock information temporarily unavailable.

€ 333.00

€ 6.66 Each (In a Pack of 50) (ex VAT)

€ 396.27

€ 7.925 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 15-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

€ 333.00

€ 6.66 Each (In a Pack of 50) (ex VAT)

€ 396.27

€ 7.925 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 15-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

15

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland