Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 17.8 x 89.7 x 53.4mm, Polycarbonate Electronic Housing

RS Stock No.: 284-1174Brand: Phoenix ContactManufacturers Part No.: 2279732
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

Upper Part of Housing

Body Material

Polycarbonate

DIN Rail Type

Solid Top Enclosure

Length

17.8mm

Dimensions

17.8 x 89.7 x 53.4mm

Series

BC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 37.80

€ 3.78 Each (In a Pack of 10) (ex VAT)

€ 44.98

€ 4.498 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 17.8 x 89.7 x 53.4mm, Polycarbonate Electronic Housing

€ 37.80

€ 3.78 Each (In a Pack of 10) (ex VAT)

€ 44.98

€ 4.498 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 17.8 x 89.7 x 53.4mm, Polycarbonate Electronic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

Upper Part of Housing

Body Material

Polycarbonate

DIN Rail Type

Solid Top Enclosure

Length

17.8mm

Dimensions

17.8 x 89.7 x 53.4mm

Series

BC

Country of Origin

Germany