Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS Stock No.: 868-840Brand: Phoenix ContactManufacturers Part No.: 2281018
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

33.8 x 58.5 x 77mm

Depth

77mm

Length

33.8mm

Series

FLKM 10

Width

58.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²

Stock information temporarily unavailable.

€ 62.75

€ 62.75 Each (ex VAT)

€ 74.67

€ 74.67 Each (inc. VAT)

Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

€ 62.75

€ 62.75 Each (ex VAT)

€ 74.67

€ 74.67 Each (inc. VAT)

Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

10

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

33.8 x 58.5 x 77mm

Depth

77mm

Length

33.8mm

Series

FLKM 10

Width

58.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²