Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

RS Stock No.: 868-963Brand: Phoenix ContactManufacturers Part No.: 2281186Distrelec Article No.: 30402479
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

9

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.2 → 4mm²

Dimensions

33.8 x 58.5 x 77mm

Depth

77mm

Length

33.8mm

Series

FLKM-D9 SUB/B

Maximum Operating Temperature

+50°C

Width

33.65mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Interface Modules

A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.

Features and Benefits

• Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
• IP 20 rating
• Available with 9 to 37 contacts
• Male and female versions available
• Operating temperature range of -20°C to +50°C

Stock information temporarily unavailable.

€ 79.98

€ 79.98 Each (ex VAT)

€ 95.18

€ 95.18 Each (inc. VAT)

Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

€ 79.98

€ 79.98 Each (ex VAT)

€ 95.18

€ 95.18 Each (inc. VAT)

Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

9

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.2 → 4mm²

Dimensions

33.8 x 58.5 x 77mm

Depth

77mm

Length

33.8mm

Series

FLKM-D9 SUB/B

Maximum Operating Temperature

+50°C

Width

33.65mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Interface Modules

A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.

Features and Benefits

• Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
• IP 20 rating
• Available with 9 to 37 contacts
• Male and female versions available
• Operating temperature range of -20°C to +50°C