E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact CK221R Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC

RS Stock No.: 131-776Brand: Phoenix ContactManufacturers Part No.: 2294652
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK221R

Length

3m

Country of Origin

Germany

Stock information temporarily unavailable.

€ 125.09

€ 125.09 Each (ex VAT)

€ 148.86

€ 148.86 Each (inc. VAT)

Phoenix Contact CK221R Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC

€ 125.09

€ 125.09 Each (ex VAT)

€ 148.86

€ 148.86 Each (inc. VAT)

Phoenix Contact CK221R Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK221R

Length

3m

Country of Origin

Germany