Phoenix Contact Gateway Server for Use with Interface System / Profibus Dp, Digital, Digital

RS Stock No.: 201-4242Brand: Phoenix ContactManufacturers Part No.: 2297620
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Gateway Server

Range

Data Interface

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

Interface System / Profibus Dp

Dimensions

22.5 x 114.5 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 501.33

€ 501.33 Each (ex VAT)

€ 596.58

€ 596.58 Each (inc. VAT)

Phoenix Contact Gateway Server for Use with Interface System / Profibus Dp, Digital, Digital

€ 501.33

€ 501.33 Each (ex VAT)

€ 596.58

€ 596.58 Each (inc. VAT)

Phoenix Contact Gateway Server for Use with Interface System / Profibus Dp, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Gateway Server

Range

Data Interface

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

Interface System / Profibus Dp

Dimensions

22.5 x 114.5 mm

Country of Origin

Germany