Phoenix Contact PLC-V8/FLK14/OUT/M Series Interface Relay Module, DIN Rail Mount, 24V dc Coil

RS Stock No.: 768-4923Brand: Phoenix ContactManufacturers Part No.: 2304102
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

PLC-V8/FLK14/OUT/M

Terminal Type

Screw

Depth

49.6mm

Height

100mm

Length

94mm

Input Current

3A

Dimensions

94 x 49.6 x 100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Country of Origin

Germany

Product details

Accessories for PLC Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 60.77

€ 60.77 Each (ex VAT)

€ 72.32

€ 72.32 Each (inc. VAT)

Phoenix Contact PLC-V8/FLK14/OUT/M Series Interface Relay Module, DIN Rail Mount, 24V dc Coil

€ 60.77

€ 60.77 Each (ex VAT)

€ 72.32

€ 72.32 Each (inc. VAT)

Phoenix Contact PLC-V8/FLK14/OUT/M Series Interface Relay Module, DIN Rail Mount, 24V dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 60.77
5 - 9€ 59.28
10+€ 57.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

PLC-V8/FLK14/OUT/M

Terminal Type

Screw

Depth

49.6mm

Height

100mm

Length

94mm

Input Current

3A

Dimensions

94 x 49.6 x 100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Country of Origin

Germany

Product details

Accessories for PLC Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact
P.O.A.Each (ex VAT)