E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller, 16 Safety Inputs, 24 V

RS Stock No.: 241-6027Brand: Phoenix ContactManufacturers Part No.: 2700994
brand-logo

Technical Document

Specifications

Series

IB IL 24 PSDI 16-PAC

Number of I/O

8

Number of Safety Inputs

16

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,059.78

€ 1,059.78 Each (ex VAT)

€ 1,261.14

€ 1,261.14 Each (inc. VAT)

Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller, 16 Safety Inputs, 24 V

€ 1,059.78

€ 1,059.78 Each (ex VAT)

€ 1,261.14

€ 1,261.14 Each (inc. VAT)

Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller, 16 Safety Inputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

IB IL 24 PSDI 16-PAC

Number of I/O

8

Number of Safety Inputs

16

Supply Voltage

24 V

Country of Origin

Germany