Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact PSR-MM25 3-Phase Motor Monitoring Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

RS Stock No.: 207-2686Brand: Phoenix ContactManufacturers Part No.: 2702355
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

3-Phase Motor Monitoring

Auxiliary Contacts

1

Series

PSR-MM25

Country of Origin

Germany

Stock information temporarily unavailable.

€ 795.36

€ 795.36 Each (ex VAT)

€ 946.48

€ 946.48 Each (inc. VAT)

Phoenix Contact PSR-MM25 3-Phase Motor Monitoring Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

€ 795.36

€ 795.36 Each (ex VAT)

€ 946.48

€ 946.48 Each (inc. VAT)

Phoenix Contact PSR-MM25 3-Phase Motor Monitoring Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

3-Phase Motor Monitoring

Auxiliary Contacts

1

Series

PSR-MM25

Country of Origin

Germany