E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PSR Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 207-2688Brand: Phoenix ContactManufacturers Part No.: 2702411
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Series

PSR

Country of Origin

Germany

Stock information temporarily unavailable.

€ 463.22

€ 463.22 Each (ex VAT)

€ 551.23

€ 551.23 Each (inc. VAT)

Phoenix Contact PSR Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 3 Safety Contacts

€ 463.22

€ 463.22 Each (ex VAT)

€ 551.23

€ 551.23 Each (inc. VAT)

Phoenix Contact PSR Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Series

PSR

Country of Origin

Germany