Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
1
Function
Safety Monitoring
Range
PSRmini
SIL IEC 61508
3
Terminal Type
Screw
Hazardous Area Certification
ATEX, IECEx
Depth
93mm
Series
PSR-PS22
Width
102.5mm
Length
7mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 273.92
€ 273.92 Each (ex VAT)
€ 325.96
€ 325.96 Each (inc. VAT)
Phoenix Contact PSRmini PSR-PS22 Safety Monitoring Coupling Relay, 24V dc, Dual-Channel, 1 Safety Contacts
1
€ 273.92
€ 273.92 Each (ex VAT)
€ 325.96
€ 325.96 Each (inc. VAT)
Phoenix Contact PSRmini PSR-PS22 Safety Monitoring Coupling Relay, 24V dc, Dual-Channel, 1 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
1
Function
Safety Monitoring
Range
PSRmini
SIL IEC 61508
3
Terminal Type
Screw
Hazardous Area Certification
ATEX, IECEx
Depth
93mm
Series
PSR-PS22
Width
102.5mm
Length
7mm
Country of Origin
Germany