E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface

RS Stock No.: 201-6248Brand: Phoenix ContactManufacturers Part No.: 2702758Distrelec Article No.: 30316974
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Series

GW DEVICE SERVER 1E/1DB9

Interface

RS232, RS422, RS485

Počet sériových portů

1

Transmission Length

100m

Počet ethernetových portů

1

Transmission Speed

0.2304Mbit/s

Distrelec Product Id

30316974

Country of Origin

United States

Stock information temporarily unavailable.

€ 879.41

€ 879.41 Each (ex VAT)

€ 1,046.50

€ 1,046.50 Each (inc. VAT)

Phoenix Contact Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface

€ 879.41

€ 879.41 Each (ex VAT)

€ 1,046.50

€ 1,046.50 Each (inc. VAT)

Phoenix Contact Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

GW DEVICE SERVER 1E/1DB9

Interface

RS232, RS422, RS485

Počet sériových portů

1

Transmission Length

100m

Počet ethernetových portů

1

Transmission Speed

0.2304Mbit/s

Distrelec Product Id

30316974

Country of Origin

United States