Phoenix Contact 2715979 DIKD 1.5 Series Grey, Triple-Level, Screw Termination

RS Stock No.: 648-6961Brand: Phoenix ContactManufacturers Part No.: 2715979Distrelec Article No.: 14828020
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Triple

Voltage Rating

250 V

American Wire Gauge

24 → 12AWG

Series

DIKD 1.5

Termination Method

Screw

Current Rating

24A

Standards Met

CSA

Model Number

DIKD 1,5

Distrelec Product Id

14828020

Country of Origin

Poland

Product details

Phoenix Contact Multi-level terminal Blocks

A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.

Features and Benefits

• All three wires in parallel on one terminal with the three-level initiator terminal
• Through-terminal for signal flow in top level
• Single-ended terminal locations for positive and negative connections in middle and lower level
• PE connection in lower level with the three-level actuator terminal

Approvals

UL, CUL, CSA

Stock information temporarily unavailable.

€ 7.88

€ 7.88 Each (ex VAT)

€ 9.38

€ 9.38 Each (inc. VAT)

Phoenix Contact 2715979 DIKD 1.5 Series Grey, Triple-Level, Screw Termination

€ 7.88

€ 7.88 Each (ex VAT)

€ 9.38

€ 9.38 Each (inc. VAT)

Phoenix Contact 2715979 DIKD 1.5 Series Grey, Triple-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Triple

Voltage Rating

250 V

American Wire Gauge

24 → 12AWG

Series

DIKD 1.5

Termination Method

Screw

Current Rating

24A

Standards Met

CSA

Model Number

DIKD 1,5

Distrelec Product Id

14828020

Country of Origin

Poland

Product details

Phoenix Contact Multi-level terminal Blocks

A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.

Features and Benefits

• All three wires in parallel on one terminal with the three-level initiator terminal
• Through-terminal for signal flow in top level
• Single-ended terminal locations for positive and negative connections in middle and lower level
• PE connection in lower level with the three-level actuator terminal

Approvals

UL, CUL, CSA