Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UK
Termination Method
Screw
Voltage Rating
500 V
Current Rating
16A
Country of Origin
Germany
Product details
TB Series
TB Series
You may be interested in
Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECExBrand: Phoenix Contact
€ 2.178Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact UK Series Grey Standard Din Rail Terminal, Single-Level, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact UK Series Grey Standard Din Rail Terminal, Single-Level, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECExBrand: Phoenix Contact
€ 2.178Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UK
Termination Method
Screw
Voltage Rating
500 V
Current Rating
16A
Country of Origin
Germany
Product details
TB Series
TB Series
You may be interested in
Phoenix Contact 3248030 MUT 2.5 Series Grey, 2.5mm², Single-Level, Screw Termination, ATEX, IECExBrand: Phoenix Contact
€ 2.178Each (In a Pack of 5) (ex VAT)