E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, PT 2X1-24DC-ST Surge Protection Plug 20 V ac Maximum Voltage Rating Surge Protector

RS Stock No.: 241-6073Brand: Phoenix ContactManufacturers Part No.: 2856087
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Protector

Maximum Voltage Rating

20 V ac

Mounting Type

Base Mount

Series

PT 2X1-24DC-ST

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,521.50

€ 152.15 Each (In a Pack of 10) (ex VAT)

€ 1,810.58

€ 181.058 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 2X1-24DC-ST Surge Protection Plug 20 V ac Maximum Voltage Rating Surge Protector

€ 1,521.50

€ 152.15 Each (In a Pack of 10) (ex VAT)

€ 1,810.58

€ 181.058 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 2X1-24DC-ST Surge Protection Plug 20 V ac Maximum Voltage Rating Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Surge Protector

Maximum Voltage Rating

20 V ac

Mounting Type

Base Mount

Series

PT 2X1-24DC-ST

Country of Origin

Germany