Phoenix Contact, PT 3-HF Surge Protection Plug 14 V dc Maximum Voltage Rating 450mA Maximum Surge Current Protective

RS Stock No.: 282-4674Brand: Phoenix ContactManufacturers Part No.: PT 3-HF-12DC-ST
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

14 V dc

Mounting Type

Base Mount

Maximum Surge Current

450mA

Series

PT 3-HF

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 1,370.70

€ 137.07 Each (In a Pack of 10) (ex VAT)

€ 1,631.13

€ 163.113 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 3-HF Surge Protection Plug 14 V dc Maximum Voltage Rating 450mA Maximum Surge Current Protective

€ 1,370.70

€ 137.07 Each (In a Pack of 10) (ex VAT)

€ 1,631.13

€ 163.113 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 3-HF Surge Protection Plug 14 V dc Maximum Voltage Rating 450mA Maximum Surge Current Protective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Suppressor Type

Protective Plug

Maximum Voltage Rating

14 V dc

Mounting Type

Base Mount

Maximum Surge Current

450mA

Series

PT 3-HF

Country of Origin

Germany

You may be interested in