E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, VAL-CP-1S-350 Surge Suppressor Unit 350 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2

RS Stock No.: 502-8693Brand: Phoenix ContactManufacturers Part No.: 2859563
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

350 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-CP-1S-350

Length

98mm

Depth

24mm

Height

72.5mm

Dimensions

98 x 24 x 72.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, VAL-CP-1S-350 Surge Suppressor Unit 350 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2

P.O.A.

Phoenix Contact, VAL-CP-1S-350 Surge Suppressor Unit 350 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

350 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-CP-1S-350

Length

98mm

Depth

24mm

Height

72.5mm

Dimensions

98 x 24 x 72.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more