E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX

RS Stock No.: 709-9628Brand: Phoenix ContactManufacturers Part No.: 2865340Distrelec Article No.: 30085026
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

125 V dc, 253V ac

Interface

HART

Hazardous Area Certification

ATEX

Input Signal Type

Current

Safety Current Resistance

600Ω

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 30V dc

Safety Current Maximum

93mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-RPSSI

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Ex-i Repeater Power Supply and Input Isolation Amplifier, HART

Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission. The 2865340 has been specifically designed for intrinsically safe and electrically isolated operation of measuring transducers and mA current sources installed in hazardous areas.

Features and benefits:

  • 1 Channel

  • 0.4 mA up to 20mA Input – Intrinsically safe in a powered and non-powered state

  • Bidirectional HART transmission

  • SIL 2 integrity

  • Simply DIN Rail mounted

  • 3-way electrical isolation

  • Low power dissipation & high transmission accuracy

Intrinsic safety:

The 2865340 was designed to be used in intrinsically safe circuits. EX zone 0 and EX zone 20.

Accessories:

  • TBUS Connector (Adds hot-swappable capability's) 489-2825

  • Power and fault signal module – 709-9640

Approvals

CE-compliant

Stock information temporarily unavailable.

€ 372.44

€ 372.44 Each (ex VAT)

€ 443.20

€ 443.20 Each (inc. VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX

€ 372.44

€ 372.44 Each (ex VAT)

€ 443.20

€ 443.20 Each (inc. VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

125 V dc, 253V ac

Interface

HART

Hazardous Area Certification

ATEX

Input Signal Type

Current

Safety Current Resistance

600Ω

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 30V dc

Safety Current Maximum

93mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-RPSSI

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Ex-i Repeater Power Supply and Input Isolation Amplifier, HART

Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission. The 2865340 has been specifically designed for intrinsically safe and electrically isolated operation of measuring transducers and mA current sources installed in hazardous areas.

Features and benefits:

  • 1 Channel

  • 0.4 mA up to 20mA Input – Intrinsically safe in a powered and non-powered state

  • Bidirectional HART transmission

  • SIL 2 integrity

  • Simply DIN Rail mounted

  • 3-way electrical isolation

  • Low power dissipation & high transmission accuracy

Intrinsic safety:

The 2865340 was designed to be used in intrinsically safe circuits. EX zone 0 and EX zone 20.

Accessories:

  • TBUS Connector (Adds hot-swappable capability's) 489-2825

  • Power and fault signal module – 709-9640

Approvals

CE-compliant