Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply

RS Stock No.: 505-5409Brand: Phoenix ContactManufacturers Part No.: 2866239
brand-logo

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

22A

Length

130mm

Width

66mm

Depth

125mm

Product details

Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A

QUINT-DC-UPS

Compact design
Integrated load distribution for prolonged mains bridging
Maximum plant availability through optimised battery management
LED signalling
Long buffer times with high currents
Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timer
DIN rail mounting

Battery module

Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A

Approvals

CE, UL, ship building GL

Standards

EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply

P.O.A.

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

22A

Length

130mm

Width

66mm

Depth

125mm

Product details

Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A

QUINT-DC-UPS

Compact design
Integrated load distribution for prolonged mains bridging
Maximum plant availability through optimised battery management
LED signalling
Long buffer times with high currents
Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timer
DIN rail mounting

Battery module

Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A

Approvals

CE, UL, ship building GL

Standards

EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)