Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 40A Output, 960W

Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Dimensions
190 x 139 x 130mm
Height
130mm
Depth
130mm
Width
139mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
TRIO-PS/3AC/24DC/40
Efficiency
>91.5%
MTBF
500000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Ripple And Noise
20mV Pk-Pk
Product details
Phoenix Contact TRIO-PS Three Phase Power Supplies
The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and benefits:
• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency
Typical Applications:
The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
€ 673.33
€ 673.33 Each (ex VAT)
€ 801.26
€ 801.26 Each (inc. VAT)
1
€ 673.33
€ 673.33 Each (ex VAT)
€ 801.26
€ 801.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Dimensions
190 x 139 x 130mm
Height
130mm
Depth
130mm
Width
139mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
TRIO-PS/3AC/24DC/40
Efficiency
>91.5%
MTBF
500000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Ripple And Noise
20mV Pk-Pk
Product details
Phoenix Contact TRIO-PS Three Phase Power Supplies
The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.
Features and benefits:
• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency
Typical Applications:
The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved