E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact FL SWITCH SFNB 5TX-50PK Series DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s

RS Stock No.: 133-856Brand: Phoenix ContactManufacturers Part No.: 2891014
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH SFNB 5TX-50PK

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL SWITCH SFNB 5TX-50PK Series DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s

P.O.A.

Phoenix Contact FL SWITCH SFNB 5TX-50PK Series DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH SFNB 5TX-50PK

Country of Origin

Taiwan, Province Of China