E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, 3PDT

RS Stock No.: 794-3636Brand: Phoenix ContactManufacturers Part No.: 2903276
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

8A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Length

43mm

Coil Resistance

7080Ω

Coil Power

2.8W

Contact Material

Silver Alloy

Life

10000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Series

RIF

Maximum Operating Temperature

+40°C

Depth

90mm

Height

111mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

216 W

Application

Power

Product details

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 46.96

€ 46.96 Each (ex VAT)

€ 55.88

€ 55.88 Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, 3PDT

€ 46.96

€ 46.96 Each (ex VAT)

€ 55.88

€ 55.88 Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 46.96
5 - 9€ 46.20
10+€ 44.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

8A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Length

43mm

Coil Resistance

7080Ω

Coil Power

2.8W

Contact Material

Silver Alloy

Life

10000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Series

RIF

Maximum Operating Temperature

+40°C

Depth

90mm

Height

111mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

216 W

Application

Power

Product details

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more