Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount

RS Stock No.: 207-2706Brand: Phoenix ContactManufacturers Part No.: 2905354
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

40kA

Range

Type 2 Surge Arrester

Series

VAL-SEC

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

20kA

Length

89.9mm

Width

49.2mm

Depth

74.5mm

Dimensions

89.9 x 49.2 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 488.96

€ 488.96 Each (ex VAT)

€ 581.86

€ 581.86 Each (inc. VAT)

Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount

€ 488.96

€ 488.96 Each (ex VAT)

€ 581.86

€ 581.86 Each (inc. VAT)

Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Surge Arrestor

Maximum Surge Current

40kA

Range

Type 2 Surge Arrester

Series

VAL-SEC

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

20kA

Length

89.9mm

Width

49.2mm

Depth

74.5mm

Dimensions

89.9 x 49.2 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more