Phoenix Contact Redundancy module, for use with Parallel Connection of Two Power Supply Unit,

RS Stock No.: 168-2502Brand: Phoenix ContactManufacturers Part No.: 2905489Distrelec Article No.: 30309510
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Redundancy Module

For Use With

Parallel Connection of Two Power Supply Unit

Series

UNO-DIODE/5-24DC/2X10/1X20

Input Voltage

4.5 → 30V dc

Filter Type

EMC

Output Current

20A

Terminal Type

Screw

Output Type

Current, Voltage

Input Current Range

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

30V dc

AC or DC Input Voltage

dc

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 75.18

€ 75.18 Each (ex VAT)

€ 89.46

€ 89.46 Each (inc. VAT)

Phoenix Contact Redundancy module, for use with Parallel Connection of Two Power Supply Unit,

€ 75.18

€ 75.18 Each (ex VAT)

€ 89.46

€ 89.46 Each (inc. VAT)

Phoenix Contact Redundancy module, for use with Parallel Connection of Two Power Supply Unit,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

Redundancy Module

For Use With

Parallel Connection of Two Power Supply Unit

Series

UNO-DIODE/5-24DC/2X10/1X20

Input Voltage

4.5 → 30V dc

Filter Type

EMC

Output Current

20A

Terminal Type

Screw

Output Type

Current, Voltage

Input Current Range

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

30V dc

AC or DC Input Voltage

dc

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more