E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact ETD-BL-1T-230-PT Series DIN Rail Mount Timer Relay, 24V, 2-Contact, 0.05 s → 1h, SPDT

RS Stock No.: 877-8136Brand: Phoenix ContactManufacturers Part No.: 2905814
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V

Mounting Type

DIN Rail

Mode of Operation

One Shot with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact

Time Range

0.05 s → 1h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Milliseconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

88mm

Minimum Voltage

24V ac/dc

Length

17.5mm

Series

ETD-BL-1T-230-PT

Maximum Operating Temperature

+55°C

Depth

65.5mm

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

17.5mm Multifunction Time Relay

Multifunctional time relay with various functions and adjustable times.
Timer relays of the ETD series are available for controlling the time sequences in production and process engineering.

Adjustable time
Time range from 50ms-1hr
Non-floating control input
Delay functions
Wiper functions
1 floating PDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 104.20

€ 104.20 Each (ex VAT)

€ 124.00

€ 124.00 Each (inc. VAT)

Phoenix Contact ETD-BL-1T-230-PT Series DIN Rail Mount Timer Relay, 24V, 2-Contact, 0.05 s → 1h, SPDT

€ 104.20

€ 104.20 Each (ex VAT)

€ 124.00

€ 124.00 Each (inc. VAT)

Phoenix Contact ETD-BL-1T-230-PT Series DIN Rail Mount Timer Relay, 24V, 2-Contact, 0.05 s → 1h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 104.20
5 - 9€ 102.90
10+€ 101.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V

Mounting Type

DIN Rail

Mode of Operation

One Shot with Control Contact, Release Delay with Control Contact, Switch ON Delay, Switch ON Delay with Control Contact

Time Range

0.05 s → 1h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Milliseconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

88mm

Minimum Voltage

24V ac/dc

Length

17.5mm

Series

ETD-BL-1T-230-PT

Maximum Operating Temperature

+55°C

Depth

65.5mm

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

17.5mm Multifunction Time Relay

Multifunctional time relay with various functions and adjustable times.
Timer relays of the ETD series are available for controlling the time sequences in production and process engineering.

Adjustable time
Time range from 50ms-1hr
Non-floating control input
Delay functions
Wiper functions
1 floating PDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more