Phoenix Contact 400V ac Input DIN Rail Uninterruptible Power Supply (480W), TRIO-UPS

Technical Document
Specifications
Brand
Phoenix ContactModel
TRIO-UPS
Power Rating
480W
Output Voltage
24V dc
Input Voltage
400V ac
Mounting Type
DIN Rail
Network Compatibility
ModBus RTU
Type
UPS
Current Rating
20A
Length
88mm
Width
160mm
Depth
130mm
Distrelec Product Id
30309513
Country of Origin
China
Product details
Phoenix Contact TRIO-UPS
The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.
Features and Benefits
• The power supply and electronic switchover in the same housing means that you save space
• Large selection of VRLA energy storage systems means long buffer times
• Push-in connection means they are easy to install
• Wide temperature range
• Use anywhere in the world
• No power supply is not an issue as you can start up using the energy that is stored
• Adapt the behaviour to your application by using UPS-CONF software
€ 1,024.80
€ 1,024.80 Each (ex VAT)
€ 1,219.51
€ 1,219.51 Each (inc. VAT)
1
€ 1,024.80
€ 1,024.80 Each (ex VAT)
€ 1,219.51
€ 1,219.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
TRIO-UPS
Power Rating
480W
Output Voltage
24V dc
Input Voltage
400V ac
Mounting Type
DIN Rail
Network Compatibility
ModBus RTU
Type
UPS
Current Rating
20A
Length
88mm
Width
160mm
Depth
130mm
Distrelec Product Id
30309513
Country of Origin
China
Product details
Phoenix Contact TRIO-UPS
The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.
Features and Benefits
• The power supply and electronic switchover in the same housing means that you save space
• Large selection of VRLA energy storage systems means long buffer times
• Push-in connection means they are easy to install
• Wide temperature range
• Use anywhere in the world
• No power supply is not an issue as you can start up using the energy that is stored
• Adapt the behaviour to your application by using UPS-CONF software