Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
RS Stock No.: 180-5495Brand: Phoenix ContactManufacturers Part No.: 2906994Distrelec Article No.: 30118454

Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
240W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
35mm
Width
125mm
Depth
130mm
Country of Origin
China
Stock information temporarily unavailable.
€ 654.53
€ 654.53 Each (ex VAT)
€ 778.89
€ 778.89 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
1
€ 654.53
€ 654.53 Each (ex VAT)
€ 778.89
€ 778.89 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
240W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
35mm
Width
125mm
Depth
130mm
Country of Origin
China