E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (738W), QUINT4

RS Stock No.: 180-5503Brand: Phoenix ContactManufacturers Part No.: 2907072Distrelec Article No.: 30118460
brand-logo

Technical Document

Specifications

Model

QUINT4

Power Rating

738W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

31.2A

Length

40mm

Width

125mm

Depth

130mm

Distrelec Product Id

30118460

Country of Origin

China

Stock information temporarily unavailable.

€ 534.15

€ 534.15 Each (ex VAT)

€ 635.64

€ 635.64 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (738W), QUINT4

€ 534.15

€ 534.15 Each (ex VAT)

€ 635.64

€ 635.64 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (738W), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

QUINT4

Power Rating

738W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

31.2A

Length

40mm

Width

125mm

Depth

130mm

Distrelec Product Id

30118460

Country of Origin

China