E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Surge Protector, 40kA, DIN Rail Mount

RS Stock No.: 201-5507Brand: Phoenix ContactManufacturers Part No.: 2907874
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

40kA

Range

Type 2 Surge Protective Devices

Impulse Discharge Current

1kA

Mounting Style

DIN Rail

Impulse Discharge Current

1kA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 342.92

€ 342.92 Each (ex VAT)

€ 408.07

€ 408.07 Each (inc. VAT)

Phoenix Contact Surge Protector, 40kA, DIN Rail Mount

€ 342.92

€ 342.92 Each (ex VAT)

€ 408.07

€ 408.07 Each (inc. VAT)

Phoenix Contact Surge Protector, 40kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Maximum Surge Current

40kA

Range

Type 2 Surge Protective Devices

Impulse Discharge Current

1kA

Mounting Style

DIN Rail

Impulse Discharge Current

1kA

Country of Origin

Germany