E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3 Phase Energy Meter

RS Stock No.: 175-0482Brand: Phoenix ContactManufacturers Part No.: 2908590Distrelec Article No.: 30348086
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

184 → 288 V, 320 → 500V

Minimum Measurement

184 V, 320 V

Maximum Measurement

288 V, 500 V

Distrelec Product Id

30348086

Country of Origin

Italy

Stock information temporarily unavailable.

€ 584.13

€ 584.13 Each (ex VAT)

€ 695.11

€ 695.11 Each (inc. VAT)

Phoenix Contact 3 Phase Energy Meter

€ 584.13

€ 584.13 Each (ex VAT)

€ 695.11

€ 695.11 Each (inc. VAT)

Phoenix Contact 3 Phase Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

184 → 288 V, 320 → 500V

Minimum Measurement

184 V, 320 V

Maximum Measurement

288 V, 500 V

Distrelec Product Id

30348086

Country of Origin

Italy