Phoenix Contact Interface Relay, DIN Rail Mount, 220 V dc, 230V ac Coil, DPDT, 2-Pole

RS Stock No.: 174-3545Brand: Phoenix ContactManufacturers Part No.: 2909512
brand-logo

Technical Document

Specifications

Coil Voltage

220 V dc, 230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Minimum Input Voltage

220 V dc, 230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

(110 V dc) 4.2 mA, (120 V ac) 4.5mA

Dimensions

14 x 94 x 80mm

Life

30000000 Cycles

Operating Temperature Range

-20 → +60 °C, -40 → +55°C

Minimum Operating Temperature

-40 °C, -20°C

Maximum Operating Temperature

+55 °C, +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 483.20

€ 48.32 Each (In a Pack of 10) (ex VAT)

€ 575.01

€ 57.501 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Interface Relay, DIN Rail Mount, 220 V dc, 230V ac Coil, DPDT, 2-Pole

€ 483.20

€ 48.32 Each (In a Pack of 10) (ex VAT)

€ 575.01

€ 57.501 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Interface Relay, DIN Rail Mount, 220 V dc, 230V ac Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220 V dc, 230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Minimum Input Voltage

220 V dc, 230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

(110 V dc) 4.2 mA, (120 V ac) 4.5mA

Dimensions

14 x 94 x 80mm

Life

30000000 Cycles

Operating Temperature Range

-20 → +60 °C, -40 → +55°C

Minimum Operating Temperature

-40 °C, -20°C

Maximum Operating Temperature

+55 °C, +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more