Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay Module, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 134-8707Brand: Phoenix ContactManufacturers Part No.: 2909653
brand-logo

Technical Document

Specifications

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

220 V dc, 230 V ac

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RSC-230UC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Operating Temperature Range

-40 → +60°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay Module, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole

P.O.A.

Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay Module, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

220 V dc, 230 V ac

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RSC-230UC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Operating Temperature Range

-40 → +60°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Country of Origin

Germany