Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

RS Stock No.: 434-1361Brand: Phoenix ContactManufacturers Part No.: 2967099
brand-logo

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC-230UC/21-21

Number of Poles

2

Load Voltage Rating

250V

Minimum Input Voltage

179.4V ac

Maximum Input Voltage

220 V dc, 230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 4.3 mA, (ac) 4.5mA

Maximum Operating Temperature

+55°C

Input Voltage Range

220 V dc, 230V ac

Turn On Time

7ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +55°C

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Turn Off Time

10ms

Country of Origin

Germany

Stock information temporarily unavailable.

€ 36.05

€ 36.05 Each (ex VAT)

€ 42.90

€ 42.90 Each (inc. VAT)

Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole

€ 36.05

€ 36.05 Each (ex VAT)

€ 42.90

€ 42.90 Each (inc. VAT)

Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.05
5 - 9€ 35.50
10+€ 34.48

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC-230UC/21-21

Number of Poles

2

Load Voltage Rating

250V

Minimum Input Voltage

179.4V ac

Maximum Input Voltage

220 V dc, 230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

(dc) 4.3 mA, (ac) 4.5mA

Maximum Operating Temperature

+55°C

Input Voltage Range

220 V dc, 230V ac

Turn On Time

7ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +55°C

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-40°C

Turn Off Time

10ms

Country of Origin

Germany