E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PLC-RSP- 12DC/21 Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, SPDT

RS Stock No.: 652-9361Brand: Phoenix ContactManufacturers Part No.: 2967439
brand-logo

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RSP- 12DC/21

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

15.3mA

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Input Resistance

784.3Ω

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSP- 12DC/21 Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, SPDT

P.O.A.

Phoenix Contact PLC-RSP- 12DC/21 Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RSP- 12DC/21

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

15.3mA

Dimensions

80 x 6.2 x 94mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Input Resistance

784.3Ω

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more