E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PLC-OSP- 24DC/48DC/100 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil

RS Stock No.: 801-8267Brand: Phoenix ContactManufacturers Part No.: 2967549
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

PLC-OSP- 24DC/48DC/100

Terminal Type

Cage Clamp

Depth

94mm

Height

80mm

Length

6.2mm

Input Current

8.5mA

Minimum Operating Temperature

-25°C

Turn Off Time

300µs

Turn On Time

20µs

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 94 x 80mm

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Product details

Interface Relay - PLC-OSP

PLC-OSP series interface modules, consisting of PLC-BSP... basic terminal block with spring-cage connection and plug-in miniature solid state relay. PLC solid-state relays for railway applications also available.

For mounting on NS 35/7.5 DIN rail
Efficient connection to system cabling using V8 adapter
Functional plug-in bridges
Operating temperature: -25 ºC to 60 ºC

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-OSP- 24DC/48DC/100 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil

P.O.A.

Phoenix Contact PLC-OSP- 24DC/48DC/100 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

PLC-OSP- 24DC/48DC/100

Terminal Type

Cage Clamp

Depth

94mm

Height

80mm

Length

6.2mm

Input Current

8.5mA

Minimum Operating Temperature

-25°C

Turn Off Time

300µs

Turn On Time

20µs

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 94 x 80mm

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Product details

Interface Relay - PLC-OSP

PLC-OSP series interface modules, consisting of PLC-BSP... basic terminal block with spring-cage connection and plug-in miniature solid state relay. PLC solid-state relays for railway applications also available.

For mounting on NS 35/7.5 DIN rail
Efficient connection to system cabling using V8 adapter
Functional plug-in bridges
Operating temperature: -25 ºC to 60 ºC