Phoenix Contact 3006056 UK 16 N BU Series Blue, Single-Level, Screw Termination

RS Stock No.: 776-7864Brand: Phoenix ContactManufacturers Part No.: 3006056
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

14 → 4AWG

Series

UK 16 N BU

Voltage Rating

800 V

Termination Method

Screw

Current Rating

101A

Model Number

UK 16 N BU

Country of Origin

India

Product details

TB Series

TB Series

Stock information temporarily unavailable.

€ 22.95

€ 4.59 Each (In a Pack of 5) (ex VAT)

€ 27.31

€ 5.462 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3006056 UK 16 N BU Series Blue, Single-Level, Screw Termination

€ 22.95

€ 4.59 Each (In a Pack of 5) (ex VAT)

€ 27.31

€ 5.462 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3006056 UK 16 N BU Series Blue, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

14 → 4AWG

Series

UK 16 N BU

Voltage Rating

800 V

Termination Method

Screw

Current Rating

101A

Model Number

UK 16 N BU

Country of Origin

India

Product details

TB Series

TB Series