Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Series
Combi Pluggable Solutions
Mounting Type
DIN Rail
Termination Method
Spring Cage
Current Rating
24A
Voltage Rating
500 V
Wire Size
28 → 12 AWG
Material
Polyamide
Country of Origin
Poland
You may be interested in
Phoenix Contact, 20.8mm Pitch, SP 2.5/4, 4 Way, Pluggable Terminal Block, Plug, Spring Clamp Termination, 3040287Brand: Phoenix Contact
€ 6.926Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, Combi Pluggable Solutions, 4 Way, Pluggable Terminal Block, Plug, DIN Rail, Spring Cage Termination,
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, Combi Pluggable Solutions, 4 Way, Pluggable Terminal Block, Plug, DIN Rail, Spring Cage Termination,
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 20.8mm Pitch, SP 2.5/4, 4 Way, Pluggable Terminal Block, Plug, Spring Clamp Termination, 3040287Brand: Phoenix Contact
€ 6.926Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Series
Combi Pluggable Solutions
Mounting Type
DIN Rail
Termination Method
Spring Cage
Current Rating
24A
Voltage Rating
500 V
Wire Size
28 → 12 AWG
Material
Polyamide
Country of Origin
Poland
You may be interested in
Phoenix Contact, 20.8mm Pitch, SP 2.5/4, 4 Way, Pluggable Terminal Block, Plug, Spring Clamp Termination, 3040287Brand: Phoenix Contact
€ 6.926Each (In a Pack of 5) (ex VAT)