E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3046430 UT 6 - HESILA Series Black, 6mm², Single-Level

RS Stock No.: 216-3827Brand: Phoenix ContactManufacturers Part No.: 3046430
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

UT 6 - HESILA

American Wire Gauge

8AWG

Cable CSA

6mm²

Current Rating

10A

Model Number

UT 6-HESILA 250 (6,3X32)

Country of Origin

Poland

Stock information temporarily unavailable.

€ 1,083.50

€ 21.67 Each (In a Pack of 50) (ex VAT)

€ 1,289.36

€ 25.787 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3046430 UT 6 - HESILA Series Black, 6mm², Single-Level

€ 1,083.50

€ 21.67 Each (In a Pack of 50) (ex VAT)

€ 1,289.36

€ 25.787 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3046430 UT 6 - HESILA Series Black, 6mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

UT 6 - HESILA

American Wire Gauge

8AWG

Cable CSA

6mm²

Current Rating

10A

Model Number

UT 6-HESILA 250 (6,3X32)

Country of Origin

Poland