Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UK 35-IB BU
Termination Method
Screw
Cable CSA
0.75 → 50mm²
Voltage Rating
1 kV
Current Rating
150A
Model Number
UK 35-IB BU
Country of Origin
Germany
You may be interested in
Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw TerminationBrand: Phoenix Contact
€ 642.371 Box of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3048072 UK 35-IB BU Series Blue, 0.75 → 50mm², Single-Level, Screw Termination
1
P.O.A.
Phoenix Contact 3048072 UK 35-IB BU Series Blue, 0.75 → 50mm², Single-Level, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw TerminationBrand: Phoenix Contact
€ 642.371 Box of 50 (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UK 35-IB BU
Termination Method
Screw
Cable CSA
0.75 → 50mm²
Voltage Rating
1 kV
Current Rating
150A
Model Number
UK 35-IB BU
Country of Origin
Germany
You may be interested in
Phoenix Contact 3047730 UT 35 IB BU Series Blue, Single-Level, Screw TerminationBrand: Phoenix Contact
€ 642.371 Box of 50 (ex VAT)