E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3048277 UK 10 N-FE Series Black, Yellow, Single-Level, Screw Termination

RS Stock No.: 858-0517Brand: Phoenix ContactManufacturers Part No.: 3048277
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black, Yellow

Number of Levels

Single

Series

UK 10 N-FE

Termination Method

Screw

Current Rating

57A

Voltage Rating

800 V

Model Number

UK 10 N-FE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3048277 UK 10 N-FE Series Black, Yellow, Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3048277 UK 10 N-FE Series Black, Yellow, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Yellow

Number of Levels

Single

Series

UK 10 N-FE

Termination Method

Screw

Current Rating

57A

Voltage Rating

800 V

Model Number

UK 10 N-FE

Country of Origin

China