E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact 3048441 UK5 N CB Series Grey, 0.2 → 6mm², Single-Level, Screw Termination

RS Stock No.: 858-0251Brand: Phoenix ContactManufacturers Part No.: 3048441
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UK5 N CB

Termination Method

Screw

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Model Number

UK 5 N CB

Country of Origin

China

Stock information temporarily unavailable.

€ 113.68

€ 113.68 1 Box of 50 (ex VAT)

€ 135.28

€ 135.28 1 Box of 50 (inc. VAT)

Phoenix Contact 3048441 UK5 N CB Series Grey, 0.2 → 6mm², Single-Level, Screw Termination

€ 113.68

€ 113.68 1 Box of 50 (ex VAT)

€ 135.28

€ 135.28 1 Box of 50 (inc. VAT)

Phoenix Contact 3048441 UK5 N CB Series Grey, 0.2 → 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UK5 N CB

Termination Method

Screw

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Model Number

UK 5 N CB

Country of Origin

China