E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact EBS 10- 8 Series Jumper Bar

RS Stock No.: 804-4323Brand: Phoenix ContactManufacturers Part No.: 3118135
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

EBS 10- 8

Mounting Type

Screw Mount

Colour

Grey

Material

Copper

Pitch

8mm

Contact Dimensions

8mm

Country of Origin

Poland

Product details

EBS Series

Insertion bridge, Number of positions: 2, Color: gray

EB/EBS Series

Stock information temporarily unavailable.

€ 4.88

€ 4.88 Each (ex VAT)

€ 5.81

€ 5.81 Each (inc. VAT)

Phoenix Contact EBS 10- 8 Series Jumper Bar

€ 4.88

€ 4.88 Each (ex VAT)

€ 5.81

€ 5.81 Each (inc. VAT)

Phoenix Contact EBS 10- 8 Series Jumper Bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

EBS 10- 8

Mounting Type

Screw Mount

Colour

Grey

Material

Copper

Pitch

8mm

Contact Dimensions

8mm

Country of Origin

Poland

Product details

EBS Series

Insertion bridge, Number of positions: 2, Color: gray

EB/EBS Series