Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Phoenix Contact 3206254 QTC 1.5 RD Series Red, 1.5mm², 1-Level, Quick Termination

RS Stock No.: 270-2694Brand: Phoenix ContactManufacturers Part No.: 3206254
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Red

Number of Levels

1

Series

QTC 1.5 RD

American Wire Gauge

24 → 16AWG

Termination Method

Quick

Cable CSA

1.5mm²

Voltage Rating

800 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3206254 QTC 1.5 RD Series Red, 1.5mm², 1-Level, Quick Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3206254 QTC 1.5 RD Series Red, 1.5mm², 1-Level, Quick Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Number of Levels

1

Series

QTC 1.5 RD

American Wire Gauge

24 → 16AWG

Termination Method

Quick

Cable CSA

1.5mm²

Voltage Rating

800 V

Country of Origin

China