Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination,

RS Stock No.: 687-9433Brand: Phoenix ContactManufacturers Part No.: 3209594Distrelec Article No.: 14854068
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-PE

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Hazardous Area Certification

ATEX

Standards Met

CSA

Model Number

PT 2,5-QUATTRO-PE

Country of Origin

Germany

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

You may be interested in
Stock information temporarily unavailable.

€ 36.00

€ 7.20 Each (In a Pack of 5) (ex VAT)

€ 42.84

€ 8.568 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination,

€ 36.00

€ 7.20 Each (In a Pack of 5) (ex VAT)

€ 42.84

€ 8.568 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-PE

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Hazardous Area Certification

ATEX

Standards Met

CSA

Model Number

PT 2,5-QUATTRO-PE

Country of Origin

Germany

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

You may be interested in