Phoenix Contact 3211676 PT 2.5-QUATTRO-MT BU Series Blue, 0.14 → 4mm², Push In Termination

RS Stock No.: 687-9565Brand: Phoenix ContactManufacturers Part No.: 3211676
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-MT BU

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Model Number

PT 2,5-QUATTRO-MT BU

Country of Origin

Poland

Product details

Knife Disconnect Terminal Blocks MT/TG

Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.

Features and benefits:

  • 50 % less insertion force

  • Direct plugging from 0.34 mm²

  • Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

  • High current carrying capacity: 20A, 400V

  • Flexibly applicable with standardized plug-in zone for function elements

  • Standard plug-in bridges for all power distribution tasks

Accessories:

Partition plate – 648-6832
End cover – 687-9540

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 69.40

€ 6.94 Each (In a Pack of 10) (ex VAT)

€ 82.59

€ 8.259 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3211676 PT 2.5-QUATTRO-MT BU Series Blue, 0.14 → 4mm², Push In Termination

€ 69.40

€ 6.94 Each (In a Pack of 10) (ex VAT)

€ 82.59

€ 8.259 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3211676 PT 2.5-QUATTRO-MT BU Series Blue, 0.14 → 4mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Blue

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-MT BU

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Model Number

PT 2,5-QUATTRO-MT BU

Country of Origin

Poland

Product details

Knife Disconnect Terminal Blocks MT/TG

Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.

Features and benefits:

  • 50 % less insertion force

  • Direct plugging from 0.34 mm²

  • Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

  • High current carrying capacity: 20A, 400V

  • Flexibly applicable with standardized plug-in zone for function elements

  • Standard plug-in bridges for all power distribution tasks

Accessories:

Partition plate – 648-6832
End cover – 687-9540

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more