Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
PTU 4 BU
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
PTU 4 BU
Country of Origin
China
You may be interested in
Phoenix Contact 3211760 PT 4 BU Series Blue, 0.2 → 6mm², Single-Level, Push In TerminationBrand: Phoenix Contact
€ 2.451Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3211856 PTU 4 BU Series Blue, 0.2 → 6mm², Push In Termination
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3211856 PTU 4 BU Series Blue, 0.2 → 6mm², Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3211760 PT 4 BU Series Blue, 0.2 → 6mm², Single-Level, Push In TerminationBrand: Phoenix Contact
€ 2.451Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Series
PTU 4 BU
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
PTU 4 BU
Country of Origin
China
You may be interested in
Phoenix Contact 3211760 PT 4 BU Series Blue, 0.2 → 6mm², Single-Level, Push In TerminationBrand: Phoenix Contact
€ 2.451Each (In a Pack of 5) (ex VAT)