E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Black Polyamide Cable Gland, M25 Thread, 21.2mm Max, IP66

RS Stock No.: 861-5528Brand: Phoenix ContactManufacturers Part No.: 3240955
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

21.2mm

Material

Polyamide

Colour

Black

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Black Polyamide Cable Gland, M25 Thread, 21.2mm Max, IP66

P.O.A.

Phoenix Contact Black Polyamide Cable Gland, M25 Thread, 21.2mm Max, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

21.2mm

Material

Polyamide

Colour

Black

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Country of Origin

Germany

You may be interested in